| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0606 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 6 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240606 |
| SKU: | MOL39524-0606 |
39524-0606
Specifications
Detailed Description
Enhance your electrical connections with our versatile 6-position terminal block. Designed for horizontal orientation, this high-performance connector features a 5mm pitch, accommodating various wire sizes from 12 AWG to 26 AWG. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Perfect for industrial or DIY projects, this terminal block guarantees secure and efficient wire termination. Its durable construction and compliance with RoHS standards make it a safe and sustainable choice for your applications. Upgrade your connectivity with this essential component.

