| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0607 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240607 |
| SKU: | MOL39524-0607 |
39524-0607
| Heilind Number: | MOL39524-0607 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0607 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block, offering a seamless solution for secure and efficient wire termination. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Featuring seven positions and a 5mm pitch, it accommodates various wire sizes from 12 AWG to 26 AWG, catering to diverse connectivity needs. Its horizontal orientation and single-row design streamline installation and organization. Crafted for durability and longevity, this terminal block is a must-have for industrial and commercial applications. (74 words)

