| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0609 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240609 |
| SKU: | MOL39524-0609 |
39524-0609
| Heilind Number: | MOL39524-0609 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0609 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 9 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. Designed for seamless integration, this terminal block boasts a robust amperage of 18A and a voltage rating of 300V, ensuring reliable power transmission. With a horizontal orientation and 9 positions, it offers versatility in your wiring setup. Compatible with wire sizes ranging from 12AWG to 26AWG, including 14AWG and 16AWG, it accommodates a wide range of applications. Rest assured of its quality, as it meets RoHS compliance standards. Elevate your connectivity with this essential component, perfect for various projects in the field of electronics.

