| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0611 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240611 |
| SKU: | MOL39524-0611 |
39524-0611
| Heilind Number: | MOL39524-0611 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0611 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block, designed for maximum efficiency and durability. With a robust amperage of 18 A and a voltage rating of 300 V, it ensures reliable power transmission in any setting. Featuring 11 positions in a single row, it offers ample connectivity options, while its horizontal orientation allows for easy installation. Suitable for a range of wire sizes from 24 AWG to 12 AWG, this terminal block is versatile and adaptable to various applications. Crafted with quality materials and precision engineering, it guarantees secure and stable connections. Whether you're working on industrial machinery or electronic devices, this terminal block is an essential component for your project. Rest assured, it meets all relevant RoHS compliance standards, making it a sustainable and environmentally friendly choice. Elevate your connectivity game with this top-of-the-line terminal block.

