| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0612 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240612 |
| SKU: | MOL39524-0612 |
39524-0612
| Heilind Number: | MOL39524-0612 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0612 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this 12-position pluggable terminal block. With a horizontal orientation and a 5mm pitch, it offers easy installation and secure wire connections. Suitable for various wire sizes ranging from 24 AWG to 12 AWG, this terminal block accommodates a wide range of applications. Operating at 300V and 18A, it ensures efficient power transmission. While not RoHS compliant, its durable construction and reliable performance make it a valuable component for your connectivity needs in industrial or commercial settings. Upgrade your terminal block setup with this high-quality component.

