| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0613 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240613 |
| SKU: | MOL39524-0613 |
39524-0613
| Heilind Number: | MOL39524-0613 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0613 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 13 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance terminal block. With a maximum amperage of 18A and a voltage rating of 300V, this horizontal orientation block features 13 positions for efficient wire management. Supporting various wire sizes from 12 to 26 AWG, it ensures versatile compatibility for your applications. Crafted for durability and reliability, this terminal block is an essential component for your connectivity needs. Rest assured, it meets all necessary RoHS compliance standards. Upgrade your connection setup with this premium terminal block.

