| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0617 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240617 |
| SKU: | MOL39524-0617 |
39524-0617
| Heilind Number: | MOL39524-0617 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0617 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-amperage terminal block, designed for robust performance. With 17 positions available, it offers ample room for secure wire insertion, accommodating various sizes from 12 AWG to 26 AWG. The horizontal orientation and 5mm pitch make for easy installation, while its 300V voltage rating ensures reliable power transmission. Whether you're working on industrial machinery or electronic projects, this terminal block guarantees efficient connectivity. Please note, it is not RoHS compliant. Elevate your wiring setup with this essential component.

