| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0618 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 18 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240618 |
| SKU: | MOL39524-0618 |
39524-0618
| Heilind Number: | MOL39524-0618 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0618 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Featuring a horizontal orientation and 18 positions, it offers seamless integration for various wire sizes ranging from 24 to 12 AWG. With a pitch of 5mm and a voltage rating of 300V, it ensures reliable conductivity in diverse applications. Its 18A amperage capacity, along with ROHS compliance, guarantees both efficiency and environmental responsibility. Elevate your connectivity with this essential component, perfect for industrial and commercial use.

