| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0619 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240619 |
| SKU: | MOL39524-0619 |
39524-0619
| Heilind Number: | MOL39524-0619 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0619 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for horizontal orientation, it features 19 positions for secure wire attachment. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Accommodating wire sizes ranging from 12 to 26 AWG, including 14 and 16 AWG, it offers versatility for various applications. Whether you're a DIY enthusiast or a professional electrician, this terminal block guarantees easy and efficient installation. Its durable construction and compliance with RoHS standards make it a dependable choice for any project. Upgrade your wiring setup with this essential component.

