| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0622 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240622 |
| SKU: | MOL39524-0622 |
39524-0622
| Heilind Number: | MOL39524-0622 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0622 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 22 Circuits
More >>Specifications
Detailed Description
Enhance your electrical systems with our high-performance pluggable terminal block. With a durable design that can handle up to 18 A of current at 300 V, this terminal block offers reliable connectivity for a variety of wire sizes, from 24 AWG to 18 AWG. Featuring 22 positions in a single row, it provides ample space for secure connections. The 5 mm pitch and horizontal orientation make it easy to install and maintain. Whether you're working on industrial machinery or intricate electronic devices, this terminal block is a versatile and essential component. Note: This product is not RoHS compliant.

