| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0623 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240623 |
| SKU: | MOL39524-0623 |
39524-0623
| Heilind Number: | MOL39524-0623 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0623 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 23 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. With an impressive amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Featuring 23 positions in a single row, it offers ample connectivity options. The horizontal orientation and 5mm pitch make for easy installation. Compatible with various wire sizes ranging from 24 to 12 AWG, it accommodates diverse applications. While not RoHS compliant, its robust construction guarantees durability and stability. Upgrade your terminal block setup with this essential component.

