| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0624 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240624 |
| SKU: | MOL39524-0624 |
39524-0624
| Heilind Number: | MOL39524-0624 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0624 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 24 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our 18A Pluggable Terminal Block, featuring 24 positions for efficient wiring. Designed for versatility, it accommodates wire sizes ranging from 24 AWG to 18 AWG, ensuring compatibility with various applications. With a pitch of 5mm and a voltage rating of 300V, this terminal block guarantees reliable performance. Its horizontal orientation and single-row layout make installation a breeze. While not ROHS compliant, it meets industry standards for quality and durability. Upgrade your connectivity solutions with this essential component.

