| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0702 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240702 |
| SKU: | MOL39524-0702 |
39524-0702
| Heilind Number: | MOL39524-0702 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0702 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this versatile terminal block, featuring a horizontal orientation for seamless integration. With a pitch of 5mm, it offers optimal spacing for secure wiring. Boasting a high amperage of 18A and a voltage rating of 300V, it ensures reliable performance in various applications. Designed for convenience, it accommodates wire sizes ranging from 12AWG to 26AWG, catering to a wide range of needs. With two positions available, it provides flexibility in your setup. ROHS compliance further guarantees its quality and environmental responsibility. Perfect for professionals and enthusiasts alike, this terminal block is a must-have for any wiring project.

