| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0703 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240703 |
| SKU: | MOL39524-0703 |
39524-0703
| Heilind Number: | MOL39524-0703 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0703 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Easily connect wires with this 18A pluggable terminal block. Featuring a horizontal orientation with three positions, it offers versatility in wiring arrangements. With a pitch of 5mm and compatibility with various wire sizes ranging from 12 AWG to 26 AWG, it facilitates secure connections. Meeting RoHS compliance standards, this terminal block ensures environmentally friendly usage. Ideal for applications in industries like electronics, automation, and telecommunications, it guarantees efficient and reliable connectivity. Upgrade your wiring setup with this high-quality terminal block.

