| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0704 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240704 |
| SKU: | MOL39524-0704 |
39524-0704
| Heilind Number: | MOL39524-0704 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0704 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 4 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for optimal functionality, it features a horizontal orientation with four positions, allowing for efficient wire management. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Compatible with various wire sizes ranging from 12 AWG to 26 AWG, including 14 AWG, 16 AWG, and 18 AWG, it offers versatility in application. Crafted for durability and performance, this terminal block is an essential component for your connectivity needs.

