| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0705 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240705 |
| SKU: | MOL39524-0705 |
39524-0705
| Heilind Number: | MOL39524-0705 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0705 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 5 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block. Featuring a durable construction and horizontal orientation, it ensures secure and efficient wire connections. With a versatile design accommodating various wire sizes from 12 AWG to 26 AWG, it offers flexibility for your projects. Its 5 positions and 1 row layout streamline installations, while its 300V voltage and 18A amperage ratings guarantee reliable performance. Whether for industrial or DIY applications, this terminal block is a must-have for any electrical setup. Rest assured, it meets all necessary regulations for quality and safety. Elevate your connectivity solutions with this essential component.

