| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0706 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 6 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240706 |
| SKU: | MOL39524-0706 |
39524-0706
| Heilind Number: | MOL39524-0706 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0706 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 6 Circuits
More >>Specifications
Detailed Description
Ensure seamless electrical connections with our versatile Terminal Block. This high-performance component features a horizontal orientation with six positions, accommodating a range of wire sizes from 12 AWG to 26 AWG. With a maximum amperage of 18A and voltage rating of 300V, it guarantees reliable power transmission. Its pitch of 5mm allows for efficient cable management, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for various applications, this Terminal Block is a must-have for any project requiring secure and durable connectivity.

