| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0707 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240707 |
| SKU: | MOL39524-0707 |
39524-0707
| Heilind Number: | MOL39524-0707 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0707 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this 7-position pluggable terminal block. With a horizontal orientation, it offers convenient access for fast and efficient wiring. Accepting a range of wire sizes from 24 AWG to 18 AWG, it accommodates various needs. Rated for 300V and 18A, it ensures reliable power transmission. Its 5mm pitch allows for neat and organized wiring in any application. While not RoHS compliant, it offers durability and performance in industrial settings. Ideal for use in a variety of projects, from DIY electronics to professional installations.

