| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0708 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240708 |
| SKU: | MOL39524-0708 |
39524-0708
| Heilind Number: | MOL39524-0708 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0708 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 8 Circuits
More >>Specifications
Detailed Description
Power up your connections with this versatile pluggable terminal block, featuring a horizontal orientation for seamless installation. With a maximum amperage of 18A and a voltage rating of 300V, it's perfect for a wide range of applications. This 8-position block accommodates various wire sizes, from 12AWG to 26AWG, offering flexibility in your setup. Its pitch of 5mm ensures secure and efficient connections, while its durable construction guarantees reliability. Whether you're working on industrial machinery or DIY projects, this terminal block is a must-have for any wiring task. Rest assured, it meets all relevant RoHS compliance standards for environmentally-friendly operation. Upgrade your connectivity with this essential component.

