| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0711 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240711 |
| SKU: | MOL39524-0711 |
39524-0711
| Heilind Number: | MOL39524-0711 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0711 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for optimum functionality, it boasts 11 positions with a horizontal orientation, making it suitable for a variety of applications. With an amperage rating of 18A and a voltage tolerance of 300V, it ensures reliable power transmission. The versatility of this terminal block is further underscored by its compatibility with wire sizes ranging from 12AWG to 24AWG. Crafted with precision and quality in mind, it guarantees secure and efficient connectivity. Whether for industrial use or DIY projects, this terminal block is an essential component for any electrical setup. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your wiring system with this dependable terminal block and experience seamless performance.

