| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0712 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240712 |
| SKU: | MOL39524-0712 |
39524-0712
| Heilind Number: | MOL39524-0712 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0712 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for seamless integration, it features 12 positions with a 5mm pitch, allowing for efficient wiring in a single row orientation. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Compatible with various wire sizes ranging from 24AWG to 12AWG, it offers versatility for different applications. Its durable construction and secure wire termination make it a dependable choice for industrial and commercial setups. Upgrade your connectivity solutions with this RoHS-compliant terminal block, meeting stringent environmental standards. Explore more in our range of connectors and accessories for all your wiring needs.

