| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0713 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240713 |
| SKU: | MOL39524-0713 |
39524-0713
| Heilind Number: | MOL39524-0713 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0713 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 13 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Pluggable Terminal Block. With an amperage of 18A and a voltage rating of 300V, this horizontal orientation terminal block features 13 positions for secure wire attachments. Accommodating a range of wire sizes from 24AWG to 12AWG, it ensures versatility in your wiring projects. Its durable construction and compliance with RoHS regulations guarantee both reliability and environmental responsibility. Perfect for various applications in the field of connectors and terminal blocks, this product is a must-have for professionals seeking efficient and dependable wiring solutions. Elevate your connectivity with this essential component.

