| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0714 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240714 |
| SKU: | MOL39524-0714 |
39524-0714
| Heilind Number: | MOL39524-0714 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0714 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance Pluggable Terminal Block. Designed for maximum efficiency, this horizontal orientation terminal block features 14 positions, accommodating a wide range of wire sizes from 12 AWG to 26 AWG. With a pitch of 5 mm and a voltage rating of 300 V, it ensures reliable power transmission in any application. Meeting industry standards for amperage and ROHS compliance, this terminal block guarantees both safety and sustainability. Ideal for a variety of projects, it's a must-have component for any electrical setup.

