| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0716 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240716 |
| SKU: | MOL39524-0716 |
39524-0716
| Heilind Number: | MOL39524-0716 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0716 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 16 Circuits
More >>Specifications
Detailed Description
This 16-position pluggable terminal block offers efficient connectivity for various wire sizes, ranging from 24 to 12 AWG. With a current rating of 18A and a voltage capacity of 300V, it ensures reliable performance in diverse applications. Featuring a horizontal orientation and a 5mm pitch, it facilitates easy installation and maintenance. While not RoHS compliant, its robust design and versatility make it a valuable component in industrial and electronic systems.

