| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0717 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240717 |
| SKU: | MOL39524-0717 |
39524-0717
| Heilind Number: | MOL39524-0717 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0717 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. With a durable construction and versatile design, it ensures reliable connectivity in various applications. Featuring 17 positions for efficient wire management, it accommodates multiple wire sizes, from 24 AWG to 12 AWG. The horizontal orientation and 5 mm pitch make installation a breeze, while its 300 V voltage and 18 A amperage rating guarantee safe and efficient operation. Whether you're working on a DIY project or industrial application, this terminal block is a must-have for any electrical setup. Rest assured, it meets all necessary RoHS compliance standards. Elevate your connectivity game with this essential component.

