| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0718 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 18 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240718 |
| SKU: | MOL39524-0718 |
39524-0718
| Heilind Number: | MOL39524-0718 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0718 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Maximize your power connections with our high-performance terminal block. Built for efficiency, this terminal block features 18 amperage and 300 volts, ensuring reliable performance in any setup. With a horizontal orientation and 5mm pitch, it's perfect for streamlined installations. Accommodating wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG and 14 AWG, it offers versatility for various applications. Whether you're working on a small-scale project or a larger industrial task, this terminal block guarantees secure and efficient connectivity. Rest assured, it's designed with quality and durability in mind, making it a must-have component for your electrical connections. Explore its full potential in our Pluggable Terminal Blocks collection.

