| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0720 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240720 |
| SKU: | MOL39524-0720 |
39524-0720
| Heilind Number: | MOL39524-0720 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0720 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 20 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Designed for optimal functionality, it offers a horizontal orientation with 20 positions and a pitch of 5mm, accommodating various wire sizes from 24 AWG to 18 AWG. With a maximum voltage rating of 300V and an amperage of 18A, it ensures reliable power distribution. Whether you're working on industrial machinery or intricate electronic systems, this terminal block, with its durable construction and secure wire terminations, is a must-have component for streamlined connectivity. Rest assured of its quality, as it complies with industry standards for performance and reliability. Upgrade your setup and experience seamless integration with this essential connector.

