| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0721 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240721 |
| SKU: | MOL39524-0721 |
39524-0721
| Heilind Number: | MOL39524-0721 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0721 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 21 Circuits
More >>Specifications
Detailed Description
Effortlessly connect and secure your wires with ease using this pluggable terminal block. Designed for convenience and efficiency, it features a horizontal orientation with 21 positions, accommodating a variety of wire sizes from 12 AWG to 26 AWG. With a 5mm pitch and a maximum voltage of 300V, it ensures reliable power distribution. Its 18A amperage rating guarantees safe and efficient operation. Whether for industrial or DIY projects, this terminal block is a versatile and essential component. Stay organized and streamline your wiring tasks with this reliable connector.

