| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0722 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240722 |
| SKU: | MOL39524-0722 |
39524-0722
| Heilind Number: | MOL39524-0722 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0722 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 22 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance terminal block. With a maximum amperage of 18 A and a voltage rating of 300 V, this versatile component is perfect for a wide range of applications. Featuring 22 positions and horizontal orientation, it offers seamless integration into your setup. Accepting various wire sizes from 24 AWG to 12 AWG, including 14 AWG, 16 AWG, and 18 AWG, it ensures compatibility with different systems. While not RoHS compliant, its exceptional quality and reliability make it a top choice for professionals in the industry. Upgrade your connectivity solutions with this essential terminal block.

