| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-0724 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395240724 |
| SKU: | MOL39524-0724 |
39524-0724
| Heilind Number: | MOL39524-0724 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-0724 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 24 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block, designed for optimal functionality in various applications. Boasting a robust amperage rating of 18 A and a maximum voltage of 300 V, this horizontal orientation terminal block features 24 positions for seamless wire integration. Compatible with a range of wire sizes from 24 AWG to 18 AWG, it offers versatility in installation. Whether you're working on industrial machinery or electronic systems, this terminal block ensures reliable and secure connections. While not RoHS compliant, it meets stringent quality standards for your peace of mind. Elevate your wiring projects with this essential component.

