| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5003 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395245003 |
| SKU: | MOL39524-5003 |
39524-5003
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Connector, part of the 39524 series. Designed for seamless connectivity, this component features a single row layout with 3 contacts, accommodating wire sizes ranging from 24 AWG to 18 AWG. With a pitch of 5mm, it offers secure and efficient plug-in capabilities. Operating within a wide temperature range from -40°C to 105°C, it ensures reliable performance in various environments. UL certified and RoHS compliant, it meets stringent quality and environmental standards. Ideal for applications requiring a polarized mating system, this connector is a versatile solution for your terminal block needs.

