| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5005 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395245005 |
| SKU: | MOL39524-5005 |
39524-5005
Specifications
Detailed Description
Elevate your Eurostyle Pluggable connections with our ESE series 39524 Terminal Block. Designed for high-performance applications, this connector boasts a robust 18 A amperage rating, ensuring reliable power transmission. With a single row layout and five contacts, it offers seamless connectivity for your projects. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's ideal for both indoor and outdoor use. Featuring a 5mm pitch and accommodating wire sizes from 24 AWG to 18 AWG, it provides versatility in wiring options. UL agency certified and RoHS compliant, you can trust in its quality and environmental responsibility. With polarized mating and a locking mechanism, it guarantees secure connections, while its horizontal orientation and termination pitch enhance usability. Whether you're in the industrial, automotive, or telecommunications sector, this Pluggable Terminal Block is a must-have component for your assembly needs. Upgrade your connectivity solutions with ease and efficiency.

