| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5006 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395245006 |
| SKU: | MOL39524-5006 |
39524-5006
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This 18 A connector features a single row with six contacts, suitable for wire sizes ranging from 24 AWG to 18 AWG. With a pitch of 5 mm, it offers reliable connectivity in a horizontal orientation. Operating smoothly in temperatures from -40°C to 105°C, it is polarized for easy mating and UL certified for quality assurance. The plug component, with a voltage rating of 300 V, is essential for secure and efficient terminal block connections in various applications. Its lockable design ensures stability, while its non-stackable nature simplifies installation. Compliant with RoHS standards, this terminal block guarantees environmental responsibility without compromising performance. Trust in its durability and functionality for your connectivity needs.

