| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5007 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395245007 |
| SKU: | MOL39524-5007 |
39524-5007
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, a versatile solution for secure and efficient electrical connections. With a compact design and horizontal orientation, it's ideal for space-saving applications. Rated for 18A and 300V, this connector ensures reliable performance. Featuring a single row with seven contacts, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. Polarized for easy mating, it guarantees proper alignment. UL certified and RoHS compliant, it meets stringent quality standards. Termination pitch of 5mm and lockable to mating parts, it's easy to install and secure. Compatible with various wire sizes, from 24AWG to 18AWG, it accommodates a wide range of applications. Perfect for use in industrial, commercial, and residential settings, this terminal block is a dependable choice for your connectivity needs.

