| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5009 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395245009 |
| SKU: | MOL39524-5009 |
39524-5009
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Terminal Block, a versatile and efficient solution for your connectivity needs. With a high amperage rating of 18A and a voltage capacity of 300V, this terminal block is suitable for a wide range of applications. Featuring a single row design with 9 contacts, it offers easy and secure connections. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is ideal for both indoor and outdoor use. The polarized mating feature ensures proper alignment, while the locking mechanism provides added stability. UL certified and RoHS compliant, you can trust in the quality and reliability of this terminal block for your projects. Suitable for various wire sizes and with a 5mm pitch, it offers flexibility in installation. Discover the convenience and performance of our Eurostyle Pluggable Terminal Block today.

