| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5010 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395245010 |
| SKU: | MOL39524-5010 |
39524-5010
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Terminal Block, an essential component for secure and efficient electrical connections. With a current rating of 18A and a voltage of 300V, this terminal block is designed for reliable performance. Its horizontal orientation and 5mm pitch make it suitable for various applications. Operating within a wide temperature range of -40°C to 105°C, it ensures durability in harsh environments. Featuring 10 contacts loaded and polarized mating, it guarantees proper alignment. Approved by UL agency with certification E48521, it meets high industry standards. Its versatile wire size compatibility and lock to mating part feature further enhance its usability. Joining our extensive range of connectors, this Eurostyle Pluggable Terminal Block is a must-have for your projects.

