| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5011 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395245011 |
| SKU: | MOL39524-5011 |
39524-5011
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Terminal Block, designed for efficient and secure connectivity in a variety of applications. With a maximum operating temperature of 105°C and a minimum of -40°C, this terminal block ensures reliable performance in diverse environments. Featuring a 5mm pitch and 11 contacts loaded, it offers convenient and versatile wiring options. The polarized design and lock to mating part feature enhance ease of use and installation. UL agency certification guarantees compliance with safety standards, while its durable construction accommodates wire sizes ranging from 24 AWG to 18 AWG. Whether for industrial or commercial use, this terminal block is a reliable solution for your connectivity needs.

