| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5013 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395245013 |
| SKU: | MOL39524-5013 |
39524-5013
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile and reliable component for your connectivity needs. With a compact design and 13 contacts loaded, this terminal block is suitable for various applications. Its 5mm pitch and horizontal orientation make for easy installation, while its polarized mating ensures secure connections. Operating efficiently in temperatures ranging from -40°C to 105°C, it offers durability in diverse environments. Certified by UL agency E48521, it meets high industry standards. Accommodating wire sizes from 24 AWG to 18 AWG, it caters to a wide range of needs. Featuring a locking mechanism and 300V voltage rating, it guarantees safety and stability in operation. Whether for industrial or commercial use, this terminal block is a dependable solution for your wiring setups.

