| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5014 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395245014 |
| SKU: | MOL39524-5014 |
39524-5014
Specifications
Detailed Description
Introducing the ESE - Eurostyle Pluggable Terminal Block, a versatile connector for your electrical projects. With a current rating of 18 A and voltage capacity of 300 V, this terminal block is suitable for various applications. Featuring a single row design with 14 contacts, it offers reliable connectivity. The plug component, with a pitch of 5 mm, is polarized for easy mating. Operating within a wide temperature range from -40 to 105 °C, it is ideal for both indoor and outdoor use. This terminal block is UL certified, meeting E48521 standards, and is designed for secure horizontal mounting with a locking feature. Accepting wire sizes ranging from 24 AWG to 18 AWG, it accommodates a variety of conductor types. Whether you're working on industrial machinery or electronic devices, the ESE Terminal Block ensures efficient and durable connections.

