| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5015 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395245015 |
| SKU: | MOL39524-5015 |
39524-5015
Specifications
Detailed Description
Introducing the ESE - Eurostyle Pluggable Terminal Block, a versatile and reliable connector for your electronic applications. This 18A-rated connector features a single row design, accommodating up to 15 contacts for efficient connectivity. With a pitch of 5mm, it provides ample space for wiring and allows for easy installation. Operating within a wide temperature range of -40 to 105°C, it ensures performance in various environments. The polarized mating feature guarantees secure connections, while the UL agency certification (E48521) attests to its quality and safety standards. Suitable for wire sizes ranging from 24 to 12 AWG (0.13-3.31 mm²), it offers flexibility in compatibility. Whether for industrial or commercial use, this plug-type terminal block is an essential component for your electrical setups.

