| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5016 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395245016 |
| SKU: | MOL39524-5016 |
39524-5016
Specifications
Detailed Description
Introducing a versatile Eurostyle Pluggable Connector from our ESE series. With an amperage rating of 18A and a maximum operating temperature of 105°C, this connector is designed for reliable performance in various applications. Featuring 16 contacts loaded in a single row, it offers secure and efficient connectivity. Polarized to mate for easy assembly, it ensures proper alignment every time. With a pitch of 5mm and compatibility with wire sizes ranging from 24 AWG to 18 AWG, including UL agency certifications, this connector meets high standards of quality and safety. Its horizontal orientation, lock to mating part feature, and operating temperature range of -40 to 105°C further enhance its suitability for demanding environments. Ideal for use in terminal blocks and headers, this connector is a dependable solution for your connectivity needs.

