| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5017 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395245017 |
| SKU: | MOL39524-5017 |
39524-5017
Specifications
Detailed Description
Discover the versatility of our ESE Eurostyle Pluggable Terminal Block, featuring a 5mm pitch and 17 contacts loaded for efficient connectivity. With a high amperage rating of 18A and a voltage capacity of 300V, this terminal block is suitable for a wide range of applications. Its durable construction, with an operating temperature range of -40 to 105°C, ensures reliable performance in various environments. The horizontal orientation and polarized mating design enhance ease of use and installation. UL agency certification guarantees quality and safety standards are met, while the lock to mating part feature provides added security. Perfect for wire sizes ranging from 24 to 12 AWG, this terminal block is a essential component for your electrical projects. RoHS compliant.

