| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5018 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395245018 |
| SKU: | MOL39524-5018 |
39524-5018
Specifications
Detailed Description
Introducing our ESE - Eurostyle Pluggable Connector Series, featuring a 1-row configuration with 18 Amp amperage capacity. This connector, suitable for use in various applications, boasts a durable construction with a 5mm pitch and a wide operating temperature range from -40 to 105 °C. With a maximum voltage rating of 300 V, it ensures reliable performance in demanding environments. Designed for horizontal orientation, it offers easy installation and secure mating with its polarized design and locking feature. UL agency certified, it guarantees compliance with safety standards. Accommodating wire sizes from 24 to 12 AWG (.13 - 3.31 mm²), this connector is versatile and efficient, making it an essential component for your connectivity needs.

