| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5019 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395245019 |
| SKU: | MOL39524-5019 |
39524-5019
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Connector, a versatile component designed for efficient and secure electrical connections. With a high amperage rating of 18A and a voltage capacity of 300V, this connector is suitable for various applications. Featuring a single-row layout with 19 contacts, it offers a streamlined solution for wiring tasks. The horizontal orientation and 5mm pitch enhance accessibility and ease of use. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. Engineered for convenience, it is polarized for error-free mating and equipped with locking features for added stability. Compatible with a wide range of wire sizes, from 24AWG to 18AWG, this connector is UL certified for safety and quality assurance. Perfect for use in industrial, commercial, and residential settings, it is a key component in any electrical system. Trust in the ESE Eurostyle Pluggable Connector for efficient and dependable connectivity.

