| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5020 |
| Series: | 39524 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395245020 |
| SKU: | MOL39524-5020 |
39524-5020
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. With a 5mm pitch and 20 contacts loaded, this connector is designed for secure horizontal plug-in connections. Operating reliably in temperatures ranging from -40°C to 105°C, it is suitable for a variety of applications. UL agency certified and polarized to mate, it ensures safety and ease of use. Accommodating wire sizes from 24 AWG to 18 AWG, it offers versatility in connection options. Featuring a lock to the mating part, it guarantees a stable and secure connection. With its durable construction and RoHS compliance, it is a reliable choice for your terminal block needs.

