| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5103 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245103 |
| SKU: | MOL39524-5103 |
39524-5103
| Heilind Number: | MOL39524-5103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5103 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 3 Circuits
More >>Specifications
Detailed Description
Maximize your power distribution efficiency with this high-performance pluggable terminal block. Boasting a robust amperage of 18A and a durable construction, this terminal block guarantees reliable connectivity. With three positions and a horizontal orientation, it offers versatility in your wiring setup. Accommodating wire sizes ranging from 12 AWG to 26 AWG, including 24 AWG and 22 AWG, it caters to various needs. Meeting voltage requirements of up to 300V, it ensures safe and efficient operation. Ideal for industrial applications, this terminal block is a dependable solution for your connectivity needs.

