| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5105 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245105 |
| SKU: | MOL39524-5105 |
39524-5105
| Heilind Number: | MOL39524-5105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5105 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 5 Circuits
More >>Specifications
Detailed Description
Power up your connections with this versatile pluggable terminal block. With an amperage of 18A and a voltage rating of 300V, it ensures reliable performance for your power transmission needs. Featuring five positions in a single row, it offers convenient organization for your wires. The horizontal orientation and 5mm pitch make for easy installation, while the variety of compatible wire sizes (from 12AWG to 26AWG) cater to diverse applications. While not ROHS compliant, this terminal block guarantees efficient connectivity in a variety of settings. Upgrade your setup with this essential connector.

