| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5106 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 6 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245106 |
| SKU: | MOL39524-5106 |
39524-5106
| Heilind Number: | MOL39524-5106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5106 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 6 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our 6-position pluggable terminal block. Featuring a horizontal orientation and a 5mm pitch, this high-quality connector is designed for easy installation and secure wire connections. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable performance in various applications. Accommodating wire sizes ranging from 12AWG to 26AWG, including 14AWG and 16AWG, it offers versatility for your wiring needs. Despite not being RoHS compliant, it meets stringent quality standards for peace of mind. Perfect for use in industrial, commercial, or residential settings, this terminal block is a must-have for any project requiring efficient and durable electrical connections. Elevate your wiring setup with this essential component.

