| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5108 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245108 |
| SKU: | MOL39524-5108 |
39524-5108
| Heilind Number: | MOL39524-5108 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5108 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 8 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance pluggable terminal block, designed for seamless integration in a variety of applications. With a robust amperage of 18 A and a voltage rating of 300 V, this terminal block guarantees reliable power transmission. Featuring 8 horizontal positions and accommodating wire sizes ranging from 24 AWG to 18 AWG, it offers versatility for your wiring needs. Its pitch of 5 mm ensures efficient spacing, while its durable construction and compliance with RoHS standards guarantee quality and environmental responsibility. Elevate your connection solutions with this essential component in the world of connectors.

