| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5109 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245109 |
| SKU: | MOL39524-5109 |
39524-5109
| Heilind Number: | MOL39524-5109 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5109 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 9 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-amperage terminal block, capable of handling up to 18A of current. Designed for efficiency, it features a single row with 9 positions, offering ample space for secure wire terminations. With a pitch of 5mm and compatibility with various wire sizes ranging from 12 AWG to 26 AWG, this terminal block ensures versatility in your connectivity projects. Operating at a voltage of 300V, it guarantees reliable performance in diverse applications. Its horizontal orientation and durable construction make it a dependable choice for industrial use. Please note that this product is not RoHS compliant. Elevate your wiring setups with this essential component, perfect for professionals in the field of connectors and terminal blocks.

